What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN TMK063CG221JTHF

Cap Ceramic 220pF 25V C0G 5% Pad SMD 0201 125C Low ESR Automotive AEC-Q200 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK063CG221JTHF.

IHS

Datasheet3 pages4 years ago

JRH Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+44.81%

CAD Models

Download TAIYO YUDEN TMK063CG221JTHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.005
$ 0.005
Stock
1,650,301
1,336,940
1,336,940
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

50V 220pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 220pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220pF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 220 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAPACITOR CERAMIC, 220PF, 25V, X5R, 20%, 0201; Product Range:TDK - C Series; Cap

Descriptions

Descriptions of TAIYO YUDEN TMK063CG221JTHF provided by its distributors.

Cap Ceramic 220pF 25V C0G 5% Pad SMD 0201 125C Low ESR Automotive AEC-Q200 T/R
0201 220 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201
MMAST063SCG221JFNA01,220pF ¡À5% C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm
MLCC (Temperature compensating type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 25V, 220 pF, 0201, C0G/CG, RoHS
Taiyo Yuden SCT
CAP, AEC-Q200, 220PF, 25V, MLCC, 0201; C; CAP, AEC-Q200, 220PF, 25V, MLCC, 0201; Capacitance: 220pF; Voltage(DC): 25V; Capacitor Case / Package: 0201 ^0603 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK063 CG221JTHF
  • TMK063CG221JTHF.