What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603X5R1E221M030BA

CAPACITOR CERAMIC, 220PF, 25V, X5R, 20%, 0201; Product Range: TDK - C Series; Cap
$ 0.001
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1E221M030BA.

IHS

Datasheet57 pages4 years ago

TDK

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603X5R1E221M030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK063BJ221MP-F
MK(STD CLASS2) CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 220pF 25V
TAIYO YUDENTMK063BJ221KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 220pF 10% X5R
50V 220pF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 220 pF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
50V 220pF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220pF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X5R1E221M030BA provided by its distributors.

CAPACITOR CERAMIC, 220PF, 25V, X5R, 20%, 0201; Product Range:TDK - C Series; Cap
Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:0.6x0.3x0.3mm
25V 220pF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 220, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
Cap Ceramic 220pF 25V X5R 20% Pad SMD 0201 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R1E221M(030BA)
  • C0603X5R1E221M030BA.