What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LBC2012T1R0MV

Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 620mA 0805 Embossed T/R
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2012T1R0MV.

Master Electronics

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LBC2012T1R0MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.2
Stock
34,486
17,354
Authorized Distributors
5
4
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
620 mA
640 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
247 mΩ
247 mΩ
Q Factor
-
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCBC2012T1R0MV
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.64A 0.247Ohm DCR 0805 Automotive T/R
TAIYO YUDENCB2012T1R0MV
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.7A 0.195Ohm DCR 0805 Automotive T/R
TAIYO YUDENCBMF1608T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 770mA 117mOhm DCR 0603
Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 20Q-Factor Ferrite 475mA 442mOhm DCR 1008
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TAIYO YUDEN LBC2012T1R0MV provided by its distributors.

Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 620mA 0805 Embossed T/R
7.96MHz 100MHz 620mA 1¦ÌH 190m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
LB C Type 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1muH
FIXED IND 1UH 620MA 190 MOHM SMD
General Purpose Inductor, 1uH, 20%, 1 Element, SMD

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBC2012T1R0MV.