What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN CBC2012T1R0MV

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.64A 0.247Ohm DCR 0805 Automotive T/R
$ 0.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBC2012T1R0MV.

Newark

Datasheet3 pages7 years ago
Datasheet1 page12 years ago

CAD Models

Download TAIYO YUDEN CBC2012T1R0MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.128
Stock
17,354
32,933
Authorized Distributors
4
5
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
640 mA
620 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
247 mΩ
247 mΩ
Q Factor
-
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCB2012T1R0MV
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.7A 0.195Ohm DCR 0805 Automotive T/R
TAIYO YUDENLBC2012T1R0MV
Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 620mA 0805 Embossed T/R
TAIYO YUDENCBMF1608T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 770mA 117mOhm DCR 0603
Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 20Q-Factor Ferrite 475mA 442mOhm DCR 1008
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TAIYO YUDEN CBC2012T1R0MV provided by its distributors.

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.64A 0.247Ohm DCR 0805 Automotive T/R
Ind Power Wirewound 1uH 20% 7.96MHz 840mA 0805 Embossed T/R
Inductor, Wirewound, 1Uh, 20%, 0805; Inductance:1Μh; Dc Resistance Max:200Mohm; Self Resonant Frequency:100Mhz; Dc Current Rating:640Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Cb Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2012T1R0MV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU