Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor SMCJ150A

Diode TVS Single Uni-Directional 150V 1.5kW 2-Pin DO-214AB

$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ150A.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages15 years ago
Datasheet4 pages23 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-40.83%

CAD Models

Download Taiwan Semiconductor SMCJ150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.237
Stock
171,284
201,595
Authorized Distributors
5
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
176 V
176 V
Clamping Voltage
243 V
243 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
6.4 A
6.2 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H
TVS Diode, TRANSZORB SMCJ, Unidirectional, 170 V, 275 V, DO-214AB (SMC), 2 Pins
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
1500 W 274 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
1500 W 178 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
LittelfuseSMCJ180A
SMCJ Series 6.5 W 222 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Taiwan Semiconductor SMCJ150A provided by its distributors.

Diode TVS Single Uni-Directional 150V 1.5kW 2-Pin DO-214AB
150V Unidirectional 1.5KW 6.2A 243V 176V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes 1.5kW 150V 5% Uni-Directional
Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional, DO-214AB
1500W 176V 5% Unidirectional TVS
TVS DIODE 150VWM 243VC DO214AB
TVS DIODE, 1.5KW, 150V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM