Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor SMCJ100A

TVS Diode, TRANSZORB SMCJ, Unidirectional, 100 V, 162 V, DO-214AB (SMC), 2 Pins
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ100A.

TME

Datasheet8 pages5 years ago

IHS

Future Electronics

Taiwan Semiconductor

Inventory History

3 month trend:
-16.51%

CAD Models

Download Taiwan Semiconductor SMCJ100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.24
Stock
100,174
282,999
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
117 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
9.7 A
9.3 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
1500 W 193 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-214AB
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon
1500 W 130 V Uni-Directional Axial TansZorb TVS Diode - 1.5KE
BournsSMCJ110A
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of Taiwan Semiconductor SMCJ100A provided by its distributors.

TVS Diode, TRANSZORB SMCJ, Unidirectional, 100 V, 162 V, DO-214AB (SMC), 2 Pins
100V Bidirectional 1.5KW 42.1A 14.5V 9.5V SMC(DO-214AB) SMD mount 2.42mm(height)
162V Clamp 9.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional, DO-214AB
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
1500W 117V 5% Unidirectional TVS
TVS DIODE, 1.5KW, 100V, UNIDIR, DO-214AB;
SMD TVS Diode Unip 1500W 100V SMC
TVS DIODE 100VWM 162VC DO214AB
TVS DIODE, 1.5KW, 100V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM