Taiwan Semiconductor S2D

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), DO-214AA
$ 0.123
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor S2D.

Farnell

Datasheet6 pages5 years ago
Datasheet3 pages14 years ago

IHS

Taiwan Semiconductor

Newark

Mouser

Inventory History

3 month trend:
-18.48%

CAD Models

Download Taiwan Semiconductor S2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
$ 0.123
Stock
29,127
37,990
37,990
Authorized Distributors
6
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
-
-
Forward Voltage
1.15 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
1 µA
5 µA
5 µA
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

onsemiS2D
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
DIODE GEN PURP 1KV 1.5A DO214 / Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin SMB T/R
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
onsemiS2A
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
Vishay Rectifier diode Diodes, 1.5A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
onsemiS2M
onsemi Rectifier diode Diodes, 2A, 1000V, surface mount, DO-214AA (SMB)encapsulation, 2needle

Descriptions

Descriptions of Taiwan Semiconductor S2D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), DO-214AA
2A 200V Standard Recovery Rectifier
Discrete Diode 200V 50A 5μA 2A SMB (DO-214AA) SMD
RECTIFIER, SINGLE, 2A, 200V, DO-214AA;
DIODE STANDARD 200V 2A DO214AA
RECTIFIER, SINGLE, 2A, 200V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM