What’s new: Find the right parts faster with our redesigned experience

Learn more

Taiwan Semiconductor MBS8

BRIDGE RECT 1P 800V 800MA MBS / Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBS8.

IHS

Datasheet5 pages2 years ago
Datasheet0 pages0 years ago

Farnell

Taiwan Semiconductor

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
-5.43%

CAD Models

Download Taiwan Semiconductor MBS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-03-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube

Descriptions

Descriptions of Taiwan Semiconductor MBS8 provided by its distributors.

BRIDGE RECT 1P 800V 800MA MBS / Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS
Bridge Rectifier, Miniature, Single Phase, 800 V, 500 mA, SMD, 4 Pins, 1 V
Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, TO-269AA
0.5A,800V,MINI SMD GLASS PASIVATED BRIDGE RECTIFIER
Rectifier Bridge Diode Single 800V 0.8A 4-Pin Case MBS
0.8A 800V Standard Bridge Rectifier
800V 35A 800mA 800mA MBS 4.9mm*4mm*2.7mm
MBS 0.5A 800V MINI GP BRG RECT
Bridge Rectifier, 0.5A, 800V, Surface Mount- Smd; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:800V; Average Forward Current:500Ma; Bridge Rectifier Case Style:Smd; No. Of Pins:4Pins; Forward Voltage Max:1V Rohs Compliant: Yes |Taiwan Semiconductor MBS8.

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBS8.