Taiwan Semiconductor ES2G

Rectifier Diode, Single, 400 V, 2 A, 1.3 V, 35 ns, 50 A
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES2G.

Farnell

Datasheet6 pages5 years ago

IHS

Taiwan Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
+36.54%

CAD Models

Download Taiwan Semiconductor ES2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.162
$ 0.162
Stock
60,580
530,214
530,214
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
35 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH3R04U
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH3L06U
STMicroelectronics Rectifier Diode, 3A, 600V, SMD, DO-214AA (SMB), 2-Pin

Descriptions

Descriptions of Taiwan Semiconductor ES2G provided by its distributors.

Rectifier Diode, Single, 400 V, 2 A, 1.3 V, 35 ns, 50 A
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
35ns 2A 400V Super Fast Recovery Rectifier
400V 50A 35ns 10μA 2A Freestanding SMB(DO-214AA) SMD mount
SMD Super Fast Diode 400V 2A SMB
DIODE GEN PURP 400V 2A DO214AA
DIODE STANDARD 400V 2A DO214AA
RECTIFIER, SINGLE, 2A, 400V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM