STMicroelectronics STTH3L06U

STMicroelectronics Rectifier Diode, 3A, 600V, SMD, DO-214AA (SMB), 2-Pin
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3L06U.

IHS

Datasheet10 pages21 years ago

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
+16.98%

CAD Models

Download STMicroelectronics STTH3L06U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.326
Stock
3,580,920
2,648,208
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMC
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
85 ns
85 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH2L06U
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
STMicroelectronicsSTTH1L06U
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA
Diodes Inc.RS3MB-13-F
Rectifier Fast Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3GB-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Diodes Inc.RS3AB-13-F
RS3AB Series 3 A 50 V Surface Mount Fast Recovery Rectifier - SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STTH3L06U provided by its distributors.

STMicroelectronics Rectifier Diode, 3A, 600V, SMD, DO-214AA (SMB), 2-Pin
3A 600V Ultrafast Rectifier Diode, SMB, Surface Mount
DIODE, STANDARD, 3A, 600V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 85ns; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH3L06U.