Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor BA157

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BA157.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages21 years ago

IHS

Farnell

Alternate Parts

Price @ 1000
$ 0.33
$ 0.33
Stock
0
923,042
923,042
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.3 V
1.05 V
1.05 V
Reverse Voltage (DC)
-
400 V
400 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Taiwan Semiconductor BA157 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
150ns, 1A, 400V, Fast Recovery Rectifier
RECTIFIER, SINGLE, 400V, 1A, DO-204AL
Rectifier, Single, 400V, 1A, Do-204Al; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(Av):1A; Diode Configuration:single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:150Ns; Forward Surge Current Ifsm Rohs Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM