Switchcraft TRA6MF

Circular Connector, 6 Contact(s), Copper Alloy, Male, Solder Terminal, Receptacle
$ 19.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TRA6MF.

IHS

Datasheet5 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Switchcraft TRA6MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.46
$ 14.77
Stock
4,489
3,685
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
6
6
Mount
Bulkhead, Panel, Surface Mount, Through Hole
Bulkhead, PCB, Panel, Through Hole
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Straight
Contact Plating
Tin
Tin
Voltage Rating
250 V
250 V
Current Rating
-
1.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E18-12P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft TRA6MF provided by its distributors.

Circular Connector, 6 Contact(s), Copper Alloy, Male, Solder Terminal, Receptacle
Tini QG Mini XLR Panel Recp 6 Pin - Ang PC Term - Rear Mnt w/ Metal Bushing/Ferrite Disk
Mini Xlr Connector, Right Angle, Metal Bushing, 6 Contact, Male, With Ferrite Disk |Switchcraft/conxall TRA6MF
Conn Mini XLR Connector M/F 6 POS Solder RA SMD 6 Terminal 1 Port
Tini Q-G XLR Microphone Connectors TINI QG ADAPTER
TINI QG CONNECTOR W/ | Switchcraft TRA6MF
CONN RCPT MALE MINI XLR 6P SLDR
Latch Lock,Male Pins,Receptacle Solder pad 6pin Zinc Die Cast 1.5A tin silvery,Black Through hole mounting,bulkhead mounting,panel mount

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT