Switchcraft TRA6M

Circular Connector, 6 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
$ 14.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TRA6M.

IHS

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft TRA6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.77
$ 19.46
Stock
3,685
4,489
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
6
6
Mount
Bulkhead, PCB, Panel, Through Hole
Bulkhead, Panel, Surface Mount, Through Hole
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Right Angle
Contact Plating
Tin
Tin
Voltage Rating
250 V
250 V
Current Rating
1.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft TRA6M provided by its distributors.

Circular Connector, 6 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Mini Xlr Connector, Right Angle, Metal Bushing, 6 Contact, Male |Switchcraft/conxall TRA6M
Latch Lock Receptacle Male Pins 6-Pin Zinc Die Cast 1.5A Tin Silver Black TH Panel Mount
Conn Mini XLR Connector M 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port
Tini QG Mini XLR Panel Recp 6 Pin - Ang PC Term - Rear Mnt w/ Metal Bushing
6 WAY RIGHT ANGLE PCB MOUNT XLR CONNECTOR, MALE, TIN PLATED CONTACTS, 125 V AC
XLR Connectors TINI QG 6 PIN MALE
CONN RCPT MALE MINI XLR 6P SLDR

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT