Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TB5M

Conn Mini XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TB5M.

IHS

Datasheet1 page10 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.24%

CAD Models

Download Switchcraft TB5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NeutrikNC5MP
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5MD-L-1
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Conn IP40 XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bag
AmphenolAC5MDZ
Conn XLR Connector M 5 POS Solder Bucket ST Panel Mount 5 Terminal 1 Port Bag
Amphenol AudioAC5MPNZ
Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
AmphenolAG5MCC
Conn Mini XLR Connector M 5 POS 1.65mm Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft TB5M provided by its distributors.

Conn Mini XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TB 5 Pin MiniXLR Male Panel Mount Nickel w/ Silver Pins
Switchcraft TB5M Tini-QG Mini XLR; 5 Pin Male; Circular Panel Mount - Nickel Housing
DIN Plug; Receptacle; 5; Male; 125; 5 A; 0.010 Ohms (Max.); Copper Alloy
PLUG, TINI, Q-G, PANEL, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: TB Series Tini Q-G; SVHC: No
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Rango De Producto:Tb Series Tini Q-G |Switchcraft/conxall TB5M

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB-5M