Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TA5MX

Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port

$ 9.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA5MX.

Master Electronics

Datasheet8 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.77%

CAD Models

Download Switchcraft TA5MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SwitchcraftTA5MLX
Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MX
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MXX
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsAC5MB
5 Pole XLR Male Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC5MB

Descriptions

Descriptions of Switchcraft TA5MX provided by its distributors.

Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TA 5 Pin MiniXLR Cord Plug Nickel w/ Silver Pins
Connector Mini XLR Connector Male 5 Position Solder Straight Cable Mount
PLUG, TINI, Q-G, IN-LINE, 5POLE; No. of Contacts:5Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:TA Series Tini Q-G; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT