Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TA3FLX

Q-G Audio Conn - TINI-Q-G TA 3 Socket MiniXLR - No Flex Lg Opening-Nickel w/SilverPins

$ 9.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA3FLX.

element14 APAC

Datasheet5 pages27 years ago

Master Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
+1.06%

CAD Models

Download Switchcraft TA3FLX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Plug Housing,Threaded 3pin Aluminum Alloy 22A wire mounting,free hanging,Through hole mounting

Descriptions

Descriptions of Switchcraft TA3FLX provided by its distributors.

Q-G Audio Conn - TINI-Q-G TA 3 Socket MiniXLR - No Flex Lg Opening-Nickel w/SilverPins
Circular Connector, 3 Contact(s), Copper Alloy, Female, Plug
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
DIN PLUG STRAIGHT FEMALE CORD PLUG 510000 MEGOHMS (MIN) 500VDC 5A, TA SERIES
Switchcraft Three core XLR head, Mother seat, Cable installation
Tini-QG "Mini XLR" 3 Pin Female Cable Mount, No Flex Relief (Large Cable Opening), Silver Pins, Nickel
Tini Q-G XLR Microphone Connectors 3P PLUG FEMALE
XLR CONN., IN-LINE SOCKET SOLDER;
CONN PLUG FMALE MINI XLR 3P SLDR
XLR CONN., IN-LINE SOCKET SOLDER; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: TA Series Tini Q-G; SVHC: No

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT