Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft SN37A14B

Conn 1/4" Phone Jack F 3 POS 7.62mm/10.16mm Solder RA Thru-Hole 5 Terminal 1 Port JAX®
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft SN37A14B.

IHS

Datasheet0 pages0 years ago

Master Electronics

Jameco (USA)

Mouser

Inventory History

3 month trend:
-42.02%

CAD Models

Download Switchcraft SN37A14B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP292499-1
Conn Housing RCP 3 POS 7.62mm Crimp ST Panel Mount 3 Terminal 1 Port Box
Pin Header, Power, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Straight, MLX 42002 Series
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1586892-1
Conn Shrouded Header (4 Sides) HDR 3Power POS 6.35mm Solder RA Thru-Hole Box
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft SN37A14B provided by its distributors.

Conn 1/4" Phone Jack F 3 POS 7.62mm/10.16mm Solder RA Thru-Hole 5 Terminal 1 Port JAX®
Connector 0.25" Phone Jack Female 3 Position 7.62mm Solder Right Angle Through Hole 6 Terminal 1 Port
1/4 Rt Angle Phone Jack 3 Cond - Double Closed Circuit Mates to Plug 267"
3 Pole(s), Solder Terminal, Jack
Phone Connectors 1/4 R/A PH JACK
PHONE JACK 3-COND.DOUBLE CLOSD
SBC 2.4GHZ 4 CORE 8GB/16GB RAM
Audio Connector, Jack, 5Pos, Pcb; No. Of Contacts:5Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Pcb Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Thermoplastic Body; Product Range:Sn Series Rohs Compliant: Yes |Switchcraft/conxall SN37A14B

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN37A-14B