Switchcraft S760

Switchcraft DCplug DC plug, 2.1mmthe inside diameter of 5.0A, Cable installation
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S760.

element14 APAC

Datasheet1 page17 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity794058-1
Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact, Brass
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp

Descriptions

Descriptions of Switchcraft S760 provided by its distributors.

Switchcraft DCplug DC plug, 2.1mmthe inside diameter of 5.0A, Cable installation
JACK SOCKET, DC; Gender: Plug; Current Rating: 5A; Pin Diameter: -; Barrel Length: 9.5mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2mm; Barrel Outer Diameter: 5.5mm; Voltage Ratin
power plug Miniature Power Plugs 2-conductor power jacks. Hollow center pin available in 3 pin diameters and 2 finger lengths Locking option available for added security in critical applications Molded plastic handles available in black or red Sleeve terminal serves as cord clamp Switchcraft Mating Jack - 712A, RAPC712, RASH712, RASM712, PC712A, RA712A 5 amps  

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-760
  • S-760.
  • S760.