Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft S267

0.206" (5.23mm) Stereo Phone Plug 3-Conductor TRS Open Circuit Connector Solder Eyelet
$ 9.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S267.

IHS

Datasheet0 pages0 years ago

Master Electronics

Mouser

Jameco (USA)

Inventory History

3 month trend:
+3.39%

CAD Models

Download Switchcraft S267 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol NexusTP-120
Telephone Plug 4 Conductor Rohs Compliant: Yes |Amphenol Industrial TP-120
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft S267 provided by its distributors.

0.206" (5.23mm) Stereo Phone Plug 3-Conductor TRS Open Circuit Connector Solder Eyelet
Conn Phone Plug M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
S267, .206" 3-conductor Plug,Solder Lug & Cable Clamp terminals,black handle. 10 day delivery if not in stock.
6.3mm Audio, 3 Pole(s), Male, Solder Terminal, Plug
.206 Commercial Phone Plug 3 Cond - SldrLug and Cbl Clamp Black Handle"
Phone Connectors .206 Inch Phone Plug
Audio Conn, Plug, 3Pos, 5.23Mm, Cable; No. Of Contacts:3Contacts; Gender:Plug; Pin Diameter:5.23Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Copper Alloy Body Rohs Compliant: Yes |Switchcraft/conxall S267

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-267