Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft S10KS17

10A High-Amp Power Plug L/S Locking - Cbl OD .175-.210 Sealing Handle"
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S10KS17.

IHS

Datasheet8 pages13 years ago

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-5.10%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
TE Connectivity2-5748003-0
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft S10KS17 provided by its distributors.

10A High-Amp Power Plug L/S Locking - Cbl OD .175-.210 Sealing Handle"
CONNECTOR, POWER, DC, 11A LOCK PWR PLG .17
Conn Power PL 2 POS ST Cable Mount 1 Port Bulk
CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC; Gender: Plug; Current Rating: 11A; Pin Diameter: -; Barrel Length: 18.19mm; Connector Mounting: Cable Mount; Contact Termination Type: Crimp / Solder; Barrel Inner 85W2058
Connector, Power Entry, Plug, 10A, 24Vdc; Rango De Producto:Serie S10; Género:Macho; Tensión Nominal:24Vdc; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Crimpado/Soldadura |Switchcraft/conxall S10KS17

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT