Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft S10KS12

Switchcraft Power Plug, Audio Connector, Cable Mount, Spring Terminal, Black

$ 9.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S10KS12.

IHS

Datasheet8 pages13 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
ITT / Cannon192900-0002
ITT Cannon Circular Connector Pin, T2P Series, Male, Crimp, 20-16 AWG
ITT / Cannon192926-0500
ITT Cannon circular connector plug, Trident Ringlockseries, 4Core, cable, Crimping
ITT / Cannon192926-0520
Circular Connector, 12 Contact(s), Polyamide, Female, Solder Terminal, Plug
Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3

Descriptions

Descriptions of Switchcraft S10KS12 provided by its distributors.

Switchcraft Power Plug, Audio Connector, Cable Mount, Spring Terminal, Black
High Amperage Sealed, Locking Power Plug, Sealing Handle for cable O.D. 0.125-0.150" [3.2-3.8mm]
Conn Power PL 2 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
S10, 0.47MM CABLE MOUNT POWER PLUG, MALE, 24 V AC/DC, 11A
DC Power Connectors 11A LOCK PWR PLG .12
CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC; Gender: Plug; Current Rating: 11A; Pin Diameter: -; Barrel Length: 18.19mm; Connector Mounting: Cable Mount; Contact Termination Type: Crimp / Solder; Barrel Inner 85W2056
Connector, Power Entry, Plug, 10A, 24Vdc; Rango De Producto:Serie S10; Género:Macho; Tensión Nominal:24Vdc; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Crimpado/Soldadura |Switchcraft/conxall S10KS12

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT