Switchcraft S10

Switchcraft Dual DC Plug, Audio connector, Cable installation, Spring Termination, Black
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S10.

IHS

Datasheet8 pages13 years ago

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
+20.85%

CAD Models

Download Switchcraft S10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
Amphenol Sine SystemsAT06-4S
Amphenol Power Connectors Automotive connector male plug, ATseries, 4road, Wire installation
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation

Descriptions

Descriptions of Switchcraft S10 provided by its distributors.

Switchcraft Dual DC Plug, Audio connector, Cable installation, Spring Termination, Black
Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC;
CONNECTOR, POWER, DC, 11A POWER PLUG ROHS
10A High-Amp Power Plug M/H Non-Sealed
CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC; Gender: Plug; Current Rating: 11A; Pin Diameter: -; Barrel Length: 18.19mm; Connector Mounting: Cable Mount; Contact Termination Type: -; Barrel Inner Diameter: 2mm; Barrel Outer Diamet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT