Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft RN114BPC

Connector 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RN114BPC.

IHS

Datasheet5 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-9.25%

CAD Models

Download Switchcraft RN114BPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SwitchcraftRN112APC
Conn 1/4" Phone Jack RCP 2 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
Qualtek703W-00/53
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
Schurter4300.0702
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle
Schurter4784.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4785.0100
Power Input Modules (PEM); 4785.0100; Screw; 3; Cable, Free Hanging, Screw; Plug
Schurter4785.0000
Conn C13 IEC Power Receptacle 3 POS Screw RA Cable Mount 3 Terminal Single Port

Descriptions

Descriptions of Switchcraft RN114BPC provided by its distributors.

Connector 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: 1/4"; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic 57F3291
RA Hi-D PC Mount 1/4 Jack 3 Cond - Double Closed Circuit Mates to Plug 267"
CONN AV PHONE JACK 3 CONT SZ 1/4" PCB MNT RT. ANG INSULATED RN SERIES
6.3mm Audio, 3 Pole(s), Female, Solder Terminal, Locking, Jack
Phone Connectors 3C ENCLOSED 1/4
SWCRN114BPCRIGHT ANGLE HI D JAX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-114BPC