Switchcraft RN112BPC

6.3mm Audio, 3 Pole(s), Female, Solder Terminal, Locking, Jack
$ 3.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RN112BPC.

element14 APAC

Datasheet5 pages19 years ago

Electro Sonic

Master Electronics

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
-43.96%

CAD Models

Download Switchcraft RN112BPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP292499-1
Conn Housing RCP 3 POS 7.62mm Crimp ST Panel Mount 3 Terminal 1 Port Box
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft RN112BPC provided by its distributors.

6.3mm Audio, 3 Pole(s), Female, Solder Terminal, Locking, Jack
Connector 0.25" Phone Jack Female 3 Position 7.62mm Solder Right Angle Through Hole 5 Terminal 1 Port
Phone Jack; PC Board; Thermoplastic (Housing); Copper Alloy, Silver Plated
Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
RA Hi-D PC Mount 1/4 Jack 3 Cond - Double Open Circuit Mates to Plug 267"
Connector, Phone Audio, Jack, 3 Position
3 Pole(s), Solid Lead Terminal, Jack
Phone Connectors RT ANGLE HIGH D JACK
SWCRN112BPCRIGHT ANGLE HI D JAX
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:1/4"; Connector Mounting:PCB Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Product Ran

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-112BPC