Switchcraft RASM712PX

DC Power Connector PL 2 POS Solder RA SMD 3 Terminal 1 Port
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASM712PX.

IHS

Datasheet1 page21 years ago

Master Electronics

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
-16.16%

CAD Models

Download Switchcraft RASM712PX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 4 Circuits
Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ Embossed T/R
TE Connectivity5-104361-3
4-Pin 2.54mm Header, Latch Holder 3A 380nm Gold Black TH, 12.7mm L × 13.59mm H
TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator

Descriptions

Descriptions of Switchcraft RASM712PX provided by its distributors.

DC Power Connector PL 2 POS Solder RA SMD 3 Terminal 1 Port
Right Angle SMT Mount DC Power Jack, pin size 0.100"(2.5mm), with locating post
CONN;AV;DC, POWER;JACK;2.5MMPINSIZE;RTANGLE;DCSERIES;SMTMOUNT
DC Power Connectors RA PWR JK SM.100 PIN
Right Angle Locking Power Jack
CONN PWR JACK 2.5X5.5MM SOLDER
Dc Power Jack, 5A, Pcb; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm; Voltage Rating:-Rohs Compliant: No |Switchcraft/conxall RASM712PX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RASM-712PX