Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PC722A

Switchcraft DCplug DC socket, PC7series, 2.0mmthe inside diameter of 5.0A, 12.0 v, panel mount
$ 3.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PC722A.

IHS

Datasheet333 pages21 years ago

Sager Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-31.25%

CAD Models

Download Switchcraft PC722A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1766222-1
Heavy Duty Power Connectors PIN CONTACT SIZE 16
TE Connectivity / AMP194096-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Straight
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 4 Contacts, Through Hole Straight
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 2 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Switchcraft PC722A provided by its distributors.

Switchcraft DCplug DC socket, PC7series, 2.0mmthe inside diameter of 5.0A, 12.0 v, panel mount
Conn Power RCP 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
CONN AV POWER JACK MINI 2.0MMPINDIA STRAIGHT PCTERM FORS760 S760K S761K
CONNECTOR,POWER,PC722A JACK,2.0x5.5MM,METAL
Mini Cable Mount DC Power Jack 2.0mm Pin Straight PC Terminals
DC Power Connectors 2.0mm Pin Strght PC Mnt Bushing L .21in
Switchcraft PC722A DC Power Plug
DC POWER JACK, 2.0MM, 12VDC, 5A, PCB; Gender: Jack; Current Rating: 5A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Solder; Barre; Available until stocks are exhausted
Connector, Dc Power, Socket, 5A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:12Vdc; Intensidad Nominal:5A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Soldable; Núm. De Contactos:12 |Switchcraft/conxall PC722A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-722A
  • PC722A.