What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft L712RA

Switchcraft DCplug DC socket, RAseries, 2.5mmthe inside diameter of 5.0A, 12.0 v, panel mount
$ 3.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L712RA.

IHS

Datasheet1 page17 years ago

Upverter

element14 APAC

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-31.50%

CAD Models

Download Switchcraft L712RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity6643281-1
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Switchcraft L712RA provided by its distributors.

Switchcraft DCplug DC socket, RAseries, 2.5mmthe inside diameter of 5.0A, 12.0 v, panel mount
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
CONN ELECTRICAL POWER PNL JACK THREADED BUSHING PIN CONT INSTRUMENTATION GRADE
Mini Right Angle Power Jack 2.5mm Pin - .319Long Bushing PC Terminals"
LONG BUSHING, RIGHT ANGLE POWER JACK 12V, 5A, 2.49mm Dia
CONN PWR JACK 2.5X5.5MM SOLDER / Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle
DC Power Connectors 2.5MM LONG BUSHING
Right Angle Locking Power Jack
CONN PWR JACK 2.5X5.5MM SOLDER
CONNECTOR POWER; Gender:Jack; Current Rating:5A; Pin Diameter:2.5mm; Barrel Length:-; Connector Mounting:Through Hole Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:-; Voltage Rating:30V; RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT