Switchcraft L712A

Connector Power PIN 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port
$ 4.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L712A.

IHS

Datasheet333 pages21 years ago

Electro Sonic

Sager Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-62.37%

CAD Models

Download Switchcraft L712A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity6643281-1
Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Amphenol AudioAC3MMDZB
XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
AmphenolAC3MMPNZB
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft L712A provided by its distributors.

Connector Power PIN 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port
DC POWER JACK, 0.100"(2.5MM) PIN, SOLDER LUG TERMINATION, LONG BUSHING, L SERIES
Switchcraft DC Jack, L7 Series, 2.5mm ID, 5.0A, 30V DC, Panel Mount, 1.3mm Pin
DC Power Connectors PWR JK LNG BSHG
DC POWER JACK, 2.5MM, 12VDC, 5A, SOLDER;
CONN PWR JACK 2.5X5.5MM SOLDER
DC POWER JACK, 2.5MM, 12VDC, 5A, SOLDER; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer Diamete

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • L712A.