Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft L112BX

Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L112BX.

Farnell

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.74%

CAD Models

Download Switchcraft L112BX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
TE Connectivity172329-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft L112BX provided by its distributors.

Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Panel 1/4 Hi-D Phone Jack 3 Cond - Double Open Circuit Solder Lugs -.375"Long Bushing"
3 Pole(s), Female, Solder Terminal, Jack
Phone Connectors HI D JAX RoHS
CONN JACK STEREO 6.35MM PNL MNT
CONNECTOR, PHONO, 6.35MM JACK, 3 POSITION, PCB; Product Range: -; Gender: Receptacle; Voltage Rating: -; Current Rating: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Connector Colou 50M8251
Connector, Phono, 6.35Mm Jack, 3 Position, Pcb; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:-; Intensidad Nominal:-; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Soldable; Conector, Color:Negro |Switchcraft/conxall L112BX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT