Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P5MX

Switchcraft circular connector plug, EN3series, 5Core, panel mount, welding
$ 9.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P5MX.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-81.47%

CAD Models

Download Switchcraft EN3P5MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.633
$ 3.17
Stock
2,072
3
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
5
5
Mount
Bulkhead, Front Side Nut, Panel
Bulkhead, Front Side Nut, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R16S-8PX
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors

Descriptions

Descriptions of Switchcraft EN3P5MX provided by its distributors.

Switchcraft circular connector plug, EN3series, 5Core, panel mount, welding
Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
Circular Connector, 5 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 5 Pin - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 5P MALE PANEL TYPE
Panel Connector Male Weathertight #20 Contacts 5 Pin
EN3 Harsh Environment Panel Mount, 5 contact, male
CONN RCPT MALE 5P GOLD SLDR CUP
Industrial Circular, Rcpt, 5Pos, Panel; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Switchcraft/conxall EN3P5MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT