Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P5M

Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk

$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P5M.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.17
$ 9.633
Stock
3
3,040
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
5
5
Mount
Bulkhead, Front Side Nut, Panel
Bulkhead, Front Side Nut, Panel
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
250 V
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT02E-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P5M provided by its distributors.

Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
Circular Connector, 5 Contact(s), Male, Solder Terminal
Standard Circular Connector 5P MALE PANEL TYPE
Panel connector, male, weathertight, #20 contact, 5 pin
CIRCULAR CONNECTOR, PLUG, 5POS, PANEL
EN3 Weathertight Connectors 5P MALE PANEL TYPE
PLUG, PANEL, 5WAY; Connector type:Circular; Gender:Plug; Ways, No. of:5; Termination method:Solder Bucket; Material, contact:Copper Alloy; Plating, contact:Gold over Nickel; Series:EN3; Contact style:Pin; Mounting type:Panel; Approval Bodies:UL; Current rating:7.5A; Diameter, cable max:7mm; Diameter, cable min:5mm; Flammability rating:UL94V-0; IP rating:IP68; Material, insulator:Thermoplastic rubber; Mating cycles, No. of:600; Poles, No. of:5; Resistance, contact:3.1mohm; Resistance, insulation:100Mohm; Temp, op. max:65°C; Temp, op. min:-40°C; Voltage rating, AC:600V; Dielectric strength:600V/m; Thickness, panel max:4.76mm; Thickness, panel min:0.79mm

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3P5M.