Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P3M

Conn Circular M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3M.

IHS

Datasheet4 pages18 years ago

Master Electronics

element14

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.227
Stock
1,578
5,729
Authorized Distributors
1
6
Gender
Male
Male
Number of Positions
3
3
Mount
Bulkhead, Front Side Nut, Panel
Bulkhead, Front Side Nut, Panel
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
CIRCULAR, SIZE 10SL, 3WAYS, SKT
ITT / CannonCA3102E14S-1SBA176
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonCA02COME14S-7SXB
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P3M provided by its distributors.

Conn Circular M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Male, Solder Terminal
Panel Connector, male, weathertight, #20 contact, 3 pin
EN3 Weathertight Connectors 3C MALE PANEL W/#20
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:3; Contact Termination:Solder; Series:EN3; Contact Plating:Gold; Contact Gender:Pin; Connector Mounting:Panel; Leaded Process Compatible:No ;RoHS Compliant: No
PLUG, PANEL, 3WAY; Connector type:Circular; Gender:Plug; Ways, No. of:3; Termination method:Solder Bucket; Material, contact:Copper Alloy; Plating, contact:Gold over Nickel; Series:EN3; Contact style:Pin; Mounting type:Panel; Approval Bodies:UL; Approval category:UL94V-0; Current rating:7.5A; Diameter, cable max:7mm; Diameter, cable min:5mm; Flammability rating:UL94V-0; IP rating:IP68; Material:Thermoplastic rubber; Material, insulator:Thermoplastic rubber; Mating cycles, No. of:600; Poles, No. of:3; Resistance, contact:3.1mohm; Resistance, insulation:100Mohm; Temp, op. max:65°C; Temp, op. min:-40°C; Voltage rating, AC:600V; Dielectric strength:600V/m; Thickness, panel max:4.76mm; Thickness, panel min:0.79mm

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT