Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P3MX

Switchcraft circular connector plug, EN3series, 3Core, panel mount, welding
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3MX.

IHS

Datasheet6 pages13 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+7.96%

CAD Models

Download Switchcraft EN3P3MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P3MX provided by its distributors.

Switchcraft circular connector plug, EN3series, 3Core, panel mount, welding
Conn Circular M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 3 Pin - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 3C MALE PANEL W/#20
Panel Connector Male Weathertight #20 Contacts 3 Pin
EN3 Harsh Environment Panel Mount, 3 contact, male
CONN RCPT MALE 3P GOLD SLDR CUP
Industrial Circular, Rcpt, 3Pos, Panel; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Switchcraft/conxall EN3P3MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT