Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C8FCX

Conn Circular F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
$ 20.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C8FCX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+16.77%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Circular Connector, Plug, 10 Way, Cable; |Souriau-Sunbank / Eaton UTS6JC1210P
Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft EN3C8FCX provided by its distributors.

Conn Circular F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Female, Solder Terminal
Straight Cable Plug 8 Socket - Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 8 PIN CORD FEMALE
EN3 Harsh environment Cable Mount, 8 contact, female, crimp
Bayonet Lock,Female Sockets,Plug 8pin Thermoplastic 6.5A gold Black wire mounting,free hanging,Through hole mounting 55.9mm(Length)
CONN PLUG FMALE 8POS GOLD CRIMP
Circular Conn, Plug, 8Pos, Crimp; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3C8FCX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT