Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C6MX

Conn Circular M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 12.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C6MX.

element14 APAC

Datasheet6 pages13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.32%

CAD Models

Download Switchcraft EN3C6MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.02
$ 4.801
Stock
23,815
26
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
6
6
Mount
Cable
Cable, Free Hanging
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02C10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102E14S-6S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3C6MX provided by its distributors.

Conn Circular M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Male, Clamp Terminal
Straight Cable Plug 6 Pin - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 6P MALE CORD TYPE
Switchcraft Standard circular connector socket, EN3series, 6Core, Cable installation, welding, IP16,IP18,IP66,IP68
CORD CONNECTOR MALE WEATHERTIGHT #20CONTACTS 6 PIN, EN3 SERIES
SEALED CIRCULAR CONN, PLUG, 6POS, CABLE;
EN3 Harsh environment Cable Mount, 6 contact, male
CONN PLUG MALE 6P GOLD SLDR CUP
Circular Connector, Plug, 6Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3C6MX
Series = EN3 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Voltage Rating VAC/VDC = 250 / Coupling Method = Bayonet / Cable Entry Max. mm = 7 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Plug / Approvals = UL / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 6 / Current Rating A = 7.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C6MX.