Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C6M

Cir Conn, Circular Ind, 6Pos; |Switchcraft/conxall EN3C6M

$ 4.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C6M.

IHS

Datasheet4 pages18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-93.46%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.801
$ 12.02
Stock
26
23,815
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
6
6
Mount
Cable, Free Hanging
Cable
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
250 V
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-6P(027)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft EN3C6M provided by its distributors.

Cir Conn, Circular Ind, 6Pos; |Switchcraft/conxall EN3C6M
Conn Mini Weathertight M 6 POS Solder Cup ST Cable Mount 6Terminal 1Port Bulk
Circular Connector, 6 Contact(s), Male, Solder Terminal
Cord connector, male, weathertight, #20 contacts, 6 pin
EN3 Weathertight Connectors 6P MALE CORD TYPE
PLUG, FREE, 6WAY; Product Range: EN3 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Body Material: Thermoplastic, Gla

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT