Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C3MCX

Conn Circular M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk

$ 7.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C3MCX.

IHS

Datasheet6 pages13 years ago

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-89.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
Latch Lock Male Plug, 3-Pin, Copper, 3A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
AmphenolAG3MCCH
5A Male Gold 3P -30℃~+80℃ Circular Connectors & Cable Connectors ROHS
AmphenolAG3M
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3C3MCX provided by its distributors.

Conn Circular M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Male, Solder Terminal
Straight Cable Plug 3 Pin - Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 3 POS CORD PLUG
Male pin,plug 3pin Thermoplastic 7.5A gold Black free hanging
Switchcraft 3 PIN CRP MINI CORD, RoHS Part Number EN3C3MCX
EN3 CABLE MOUNT, 03P, MA CRIMP
CONN PLUG MALE 3POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 3 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin; Gend
Circular Connector, Plug, 3 Position, Cable; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Switchcraft/conxall EN3C3MCX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT