Switchcraft EN3C3F

Circular Connector, 3 Contact(s), Female, Solder Terminal
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C3F.

IHS

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.571
Stock
944
5,233
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
3
3
Mount
Cable, Free Hanging
Cable
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
250 V
Current Rating
-
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT 3274 991
Connector Bayonet Coupling PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft EN3C3F provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal
Conn Mini Weathertight F 3 POS Solder Cup ST Cable Mount 3Terminal 1Port Bulk
EN3 Weathertight Connectors 3C FEMALE CORD W/#20
Cord connector, female, #20 contacts, 3 pin
CONN PLUG 3POS FEMALE CORD #20
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:3; Contact Termination:Solder; Series:EN3; Contact Plating:Gold; Contact Gender:Socket; Connector Mounting:Cable; Leaded Process Compatible:No ;RoHS Compliant: No
SOCKET, FREE, 3WAY; Connector type:Circular; Gender:Socket; Ways, No. of:3; Termination method:Solder Bucket; Material, contact:Copper Alloy; Plating, contact:Gold over Nickel; Series:EN3; Contact style:Socket; Mounting type:Cable; Approval Bodies:UL; Approval category:UL94V-0; Current rating:7.5A; Diameter, cable max:7mm; Diameter, cable min:5mm; Flammability rating:UL94V-0; IP rating:IP68; Material:Thermoplastic rubber; Material, insulator:Thermoplastic rubber; Mating cycles, No. of:600; Poles, No. of:3; Resistance, contact:3.1mohm; Resistance, insulation:100Mohm; Temp, op. max:65°C; Temp, op. min:-40°C; Voltage rating, AC:600V; Dielectric strength:600V/m

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT