Switchcraft EN3C3FX

Conn Circular F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
$ 11.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C3FX.

Farnell

Datasheet6 pages13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.25%

CAD Models

Download Switchcraft EN3C3FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-1
Amphenol Sine SystemsT 3260 002
Connector M16 Circular PIN 3 Position Solder Straight Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
Latch Lock Male Plug, 3-Pin, Copper, 3A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonXLR311C
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft EN3C3FX provided by its distributors.

Conn Circular F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Female, Solder Terminal
Straight Cable Plug 3 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 3C FEMALE CORD W/#20
SEALED CIRCULAR Connector, PLUG, 3POS, CABLE;
Switchcraft Standard circular connector socket, EN3series, 3Core, Cable installation, welding, IP16,IP18,IP66,IP68
CORD CONNECTOR FEMALE WEATHERTIGHT #20 CONTACTS 3 PIN, EN3 SERIES
EN3 Harsh environment Cable Mount, 3 contacts, female
CONN PLUG FMALE 3P GOLD SLDR CUP
CONN PLUG 3POS FEMALE CORD #20
Circular Connector Plug 3 Position Cable; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall EN3C3FX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT