Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C2F16X

Circular Connector, 2 Contact(s), Polyethylene, Female, Solder Terminal

$ 9.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C2F16X.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.42%

CAD Models

Download Switchcraft EN3C2F16X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.716
$ 2.99
Stock
2,465
5
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
2
2
Mount
Cable
-
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
13 A
3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol97-12S-3S
5015 Commercial Insert 2 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol IndustrialMS3102E12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S(025)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E8-2SW
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolPT02P-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-2S(027)
Circular MIL Spec Connector,Receptacles Solder pad Aluminum Alloy panel mount

Descriptions

Descriptions of Switchcraft EN3C2F16X provided by its distributors.

Circular Connector, 2 Contact(s), Polyethylene, Female, Solder Terminal
Conn Circular F 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Straight Cable Plug 2 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 2 PIN CORD MT FEMALE
Switchcraft Standard circular connector socket, EN3series, 2Core, Cable installation, welding, IP16,IP18,IP66,IP68
EN3 Series 2 Position Circular Connector
RS APAC
CORD CONNECTOR FEMALE WEATHERTIGHT #16 CONTACTS 2 PIN, EN3 SERIES
EN3 Harsh environment Cable Mount, 2 contacts, female
CONN PLUG FMALE 2P GOLD SLDR CUP
Industrial Circular, Rcpt, 2Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Switchcraft/conxall EN3C2F16X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT