Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C2F16

Conn Mini Weathertight F 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk

$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C2F16.

IHS

Datasheet4 pages18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.60%

Alternate Parts

Price @ 1000
$ 2.99
$ 10.027
Stock
5
2,467
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
2
2
Mount
-
Cable
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
3 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Switchcraft EN3C2F16 provided by its distributors.

Conn Mini Weathertight F 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Circular Connector, 2 Contact(s), Female, Solder Terminal
Standard Circular Connector 2 PIN CORD MT FEMALE
Cord connector, female, weathertight, #16 contacts, 2 pin
CONN PLUG 2POS FEMALE CORD #16

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT