Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EAC311X

Pnl Power Recept - Frnt/Rr Mnt 3 Pin - Male - FASTON Term 2 #5 Screws or Rivets Not Incl

$ 2.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EAC311X.

IHS

Datasheet1 page14 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+86.08%

CAD Models

Download Switchcraft EAC311X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2019-06-04
LTD Date2019-06-04

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-178802-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EAC311X provided by its distributors.

Pnl Power Recept - Frnt/Rr Mnt 3 Pin - Male - FASTON Term 2 #5 Screws or Rivets Not Incl
3-pin Panel Mount Connector, male, screw mount, FASTON style lugs can also be soldered. UL, CSA
IEC CONNECTOR PANEL MOUNT SOLDER LUG TERMINATION 15A 250 V AC, EAC SERIES
Conn Power M 3 POS Faston ST Panel Mount 3 Terminal 1 Port
AC Power Entry Modules 3P AC RECEPTACLE
CONN RCPT 3PIN MAL FRONT/REAR MT
PWR ENT RCPT IEC320-C14 PANEL QC
Power Entry, Rcpt, 15A, 250Vac, Qc; Product Range:-; Gender:Receptacle; Voltage Rating:250V; Current Rating:15A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect Rohs Compliant: Na |Switchcraft/conxall EAC311X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EAC-311X