Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EAC309

Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EAC309.

Inventory History

3 month trend:
-51.13%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Schurter4798.9200
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In

Descriptions

Descriptions of Switchcraft EAC309 provided by its distributors.

Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
CONN, ELECTRICAL, POWER, PNL RECEPTACLE, PIN CONT, INSTRUMENTATION GRADE,3 COND,250V
Conn Power M 3 POS 14.02mm Solder Lug ST Panel Mount 3 Terminal 1 Port
Connector, Power Entry, Pin, 15A; Rango De Producto:-; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:15A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Soldable; Núm. De Contactos:3; Núm. De Salidas:1 |Switchcraft/conxall EAC309
CONNECTOR, POWER ENTRY, PIN, 15A; Gender; CONNECTOR, POWER ENTRY, PIN, 15A; Gender:Plug; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel; Contact Termination:Solder; Connector Type:Power Entry; Connector Type:IEC; Leaded Process Compatible:Yes
EAC309, IEC Panel Mount Connector. 3-pin male receptacle with standard solder lug terminals. Mounts from front or rear of panel with two, #5 screws or .125 inch (3.18 mm) diameter rivets (not supplied). Specially priced for this lot of stock only.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EAC 309
  • EAC-309