Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft DE3MBAU

DE Series Male Panel Mount Connector, 3 Contacts, Black Finish, Gold Contact Plating

$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DE3MBAU.

Farnell

Datasheet2 pages13 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
ITT / CannonXLR332
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonM-XL-3-12S
Latch Lock Male Plug, 3-Pin, Copper, 3A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
ITT / CannonMS3102E16S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Switchcraft DE3MBAU provided by its distributors.

DE Series Male Panel Mount Connector, 3 Contacts, Black Finish, Gold Contact Plating
Panel Mount Conn - DE Series 3 Pin XLR Male - Solder Cup Black w/ GoldPltCont
Switchcraft DE3MBAU 3-Pin XLR Male Panel/Chassis Mount Connector - Black/Gold
XLR Connectors 3P M XLR BLK/GLD S/C UP DE
CONNECTOR, XLR, PLUG, 3 POSITION, BLACK, PANEL
Male pin,socket 3pin Zinc Alloy gold Black Bracket mounting,Flange mounting,panel mount 26.16mm(Length)*26.92mm(height)
DE SERIES MALE PANEL MOUNT CON XLRS
Connector, Xlr, Plug, 3 Position, Black, Panel; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Zinc; Contacto, Chapado:Dorado; Rango De Producto:Serie De |Switchcraft/conxall DE3MBAU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT