Switchcraft C5M

Q-G Audio Panel Conn -C Series 5PinXLR M- #5-40Screws NotIncl Nickel-SilverPins-Circ Housing
$ 21.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C5M.

Newark

Datasheet1 page16 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Amphenol Sine SystemsT3362010U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E14S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
ITT / CannonCA3102E18-11P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft C5M provided by its distributors.

Q-G Audio Panel Conn -C Series 5PinXLR M- #5-40Screws NotIncl Nickel-SilverPins-Circ Housing
C Series Circular Panel Mount 5 Pin XLR Male, mounts w/#5 Screws (Not included) - Silver Pins / Nickel Finish
Conn Xlr, 5Pos, Plug, Panel Mount; |Switchcraft/conxall C5M
Conn XLR Connector M 5 POS ST Panel Mount 5 Terminal 1 Port
Q-G XLR Microphone Connectors 5 PIN MALE RECEPT
5 Pole(s), Male, Solder Terminal, Receptacle
CONN AV XLR PLUG 5 CONT PNL MNT Q-G/ SERIES SCREW
Connector Receptacle Latch Lock, Male Pins, Pad Mount, 5-Pin, Zinc, 7.5A, Silver Plated, Flange/Pan Mount 27.79mm L
CONN RCPT MALE XLR 5P SOLDER CUP
CONN AUDIO 5POS MALE PANEL MOUNT
AUDIO CONNECTOR;MALE PANEL REC
RS APAC
CONNECTOR, XLR, PLUG, 5POS; Connector Ty; CONNECTOR, XLR, PLUG, 5POS; Connector Type:XLR; No. of Contacts:5; Gender:Plug; Contact Termination:Solder; Connector Mounting:Panel; Connector Body Material:Metal; Connector Type:XLR; Leaded Process Compatible:Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT