Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft C12B

Conn 1/4 Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft C12B.

IHS

Datasheet1 page16 years ago

element14 APAC

Inventory History

3 month trend:
+221%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-12-16
LTD Date2013-12-16

Related Parts

TE Connectivity1473574-3
Board Connector, 3 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft C12B provided by its distributors.

Conn 1/4 Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
PHONE CONNECTOR, JACK; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:5.33mm; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:-; Product Range:-; SVHC:No SVHC (15-Jan
Phone Connector; Gender:Jack; Contact Termination:Solder; Connector Mounting:Panel; Pin Diameter:6.35mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Plug Diameter:0.25"; No. of Contacts:3 ;RoHS Compliant: No
C12B, 1/4" Open Frame Jack, 3-Conductor, MIL number M641/5-1, .210 inch inside dia. Mates with 480 plug. Non-turn locating pin keys the jack to the mounting surface. M641/5-1- note also see C12BZ, similar item in stock but not mil spec or mil marked.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-12-B
  • C-12B