Switchcraft A3MB

Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
$ 6.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A3MB.

Newark

Datasheet1 page12 years ago
Datasheet1 page26 years ago
Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MX-D
Neutrik NC3MX Male 3 Pin XLR Bulk - 100 Pack
NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftAAA3MPZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/Silver Pins-PlasHandl

Descriptions

Descriptions of Switchcraft A3MB provided by its distributors.

Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
CONN AV XLR PLUG 3 CONT CBL MNT INSULATED Q-G/A3M SERIES SOLDER BLACK SILVER
Switchcraft A3MBX 3-Pin XLR Male Cable End - Black Shell - Silver Pins
CONNECTOR, XLR, PLUG, 3 POSITION; No. of; CONNECTOR, XLR, PLUG, 3 POSITION; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Bo
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Black; Conector, Tipo:Xlr; Rango De Producto:Serie A |Switchcraft/conxall A3MB

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT