Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft A3FBX

Switchcraft A3FBX 3-Pin XLR Female Cable End - Black Shell - Silver Pins
$ 7.844
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A3FBX.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Mouser

Inventory History

3 month trend:
-60.26%

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-1S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft A3FBX provided by its distributors.

Switchcraft A3FBX 3-Pin XLR Female Cable End - Black Shell - Silver Pins
Female Sockets,Latch Lock,Plug Solder pad 3pin Stainless Steel 15A silver Black wire mounting,free hanging,Through hole mounting 82.55mm(Length)
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: A Series; Colour: Black
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Black; Conector, Tipo:Xlr; Rango De Producto:Serie A |Switchcraft/conxall A3FBX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT