What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft 880X

Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 880X.

IHS

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
TE Connectivity1658615-3
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDF, 15 Contacts, DA, IDC / IDT
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
Amphenol Sine SystemsAT06-4S
Amphenol Power Connectors Automotive connector male plug, ATseries, 4road, Wire installation
Amphenol Sine SystemsAT06-3S
Amphenol Power Connectors Automotive connector male plug, ATseries, 3road, Wire installation
TE Connectivity4-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 880X provided by its distributors.

Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
CONN, AV, PHONE, PLUG,2 CONT, SZ 0.097",CBL MNT, INSULATED, MICRO-PLUG, COPPER ALLOY
.101" Micro Plug, solder lug terminal, natural handle
Subminiature .097 Phone Plug w/ Solder Lug Shielded - Aluminum Handle"
1 Pole(s), Male, Solder Terminal, Locking, Plug
Phone Connectors 2 COND 2.5MM SHLD
Connector, Phone Audio, Plug, 2 Position; Género:Macho; Diámetro Del Pin:0.101"; Núm. De Contactos:2; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Color:Natural |Switchcraft/conxall 880X
CONNECTOR, PHONE, PLUG, 2WAY; Connector; CONNECTOR, PHONE, PLUG, 2WAY; Connector Type:Phone; Series:Micro-Plug; No. of Contacts:2; Gender:Plug; Connector Color:Natural; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:0.101"; Connector Mounting:Cable

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 880 X