Switchcraft 830

1/4 Ext Phone Jack - Cable Stereo 3 Cond w/ST - Dbl Open Black Handle - Mates to 297"
$ 12.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 830.

Farnell

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft 830 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
TE Connectivity1658610-2
TE Connectivity 1658610-2 D-Sub Connector Female Unshrouded IDC Ribbon 25Pin

Descriptions

Descriptions of Switchcraft 830 provided by its distributors.

1/4 Ext Phone Jack - Cable Stereo 3 Cond w/ST - Dbl Open Black Handle - Mates to 297"
Conn 1/4" Extension Jack RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
830, 1/4" Female Cable Mount Jack 3-Conductor, Black handle; screw terminals
6.3mm Audio, 3 Pole(s), Screw Terminal, Jack
CONNECTOR, RCA/PHONO, JACK, 3 POSITION;
LED Light Pipes & Mounting Accessories EXTENSION JAX
Straight Female Connector Solder
JACK PHONE PANEL 3 NICKEL PLATED COPPER ALLOY
Phone Connectors EXTENSION JAX
CONNECTOR, PHONE, JACK, 3WAY; Series:80;; CONNECTOR, PHONE, JACK, 3WAY; Series:80; Gender:Jack; No. of Contacts:3; Connector Color:Black; Contact Termination:Screw; Connector Body Material:Metal; Color:Black; Connector Mounting:Cable; Connector Type:RCA / Phono

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT